There are no models available for this part yet.
Overview of V71951500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for V71951500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V71951500000G-ND
|
DigiKey | TERM BLOCK HDR 19POS VERT 5.08MM Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2584 | Buy Now | |
DISTI #
ANYV71951500000G
|
Heilind Electronics | V7-5.08- 19P GREEN CONTACT W | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1400 / $5.8500 | Buy Now | ||
DISTI #
V71951500000G
|
TME | Pluggable terminal block, 5.08mm, straight, socket, female, THT Min Qty: 55 | 0 |
|
$2.6700 | RFQ | |
DISTI #
ANYV71951500000G
|
Interstate Connecting Components | V7-5.08- 19P GREEN CONTACT W | 0 |
|
Buy Now |