Part Details for V71951510000G by Anytek Technology Corporation Ltd
Overview of V71951510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V71951510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V71951510000G-ND
|
DigiKey | TERM BLOCK HDR 19POS 5.08MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3529 | Buy Now |
DISTI #
72327912
|
RS | V7-19P-5.0W/flangGreeR/A | Amphenol - Anytek V71951510000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8900 | RFQ |
DISTI #
ANYV71951510000G
|
Heilind Electronics | V7-19P-5.08 WO FLANGE GREEN R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2200 / $6.0900 | Buy Now |
DISTI #
V71951510000G
|
TME | Pluggable terminal block, 5.08mm, angled 90°, socket, female Min Qty: 40 | 0 |
|
$2.7900 | RFQ |
DISTI #
ANYV71951510000G
|
Interstate Connecting Components | V7-19P-5.08 WO FLANGE GREEN R | 0 |
|
Buy Now |