Part Details for V71972510000G by Anytek Technology Corporation Ltd
Overview of V71972510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V71972510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V71972510000G-ND
|
DigiKey | TERM BLOCK HDR 19POS 90DEG 5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7573 | Buy Now |
DISTI #
72327917
|
RS | V7-5.0-19 GreeCONTACWITTIPLATENL6 ,MAR 90 With Flange | Amphenol - Anytek V71972510000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3800 | RFQ |
DISTI #
ANYV71972510000G
|
Heilind Electronics | V7-5.0-19P GREEN CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6100 / $7.1400 | Buy Now |
DISTI #
V71972510000G
|
TME | Connector: pluggable terminal block, socket, female, angled 90° Min Qty: 50 | 0 |
|
$3.2600 | RFQ |
DISTI #
ANYV71972510000G
|
Interstate Connecting Components | V7-5.0-19P GREEN CONTACT WIT | 0 |
|
Buy Now |