Part Details for V72052500000G by Anytek Technology Corporation Ltd
Overview of V72052500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V72052500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72052500000G-ND
|
DigiKey | TERM BLOCK HDR 20POS VERT 5.08MM Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7258 | Buy Now |
DISTI #
72327926
|
RS | V7-5.08-20 GreeCONTACWITTIPLATENL6 ,MAR 180 With Flange | Amphenol - Anytek V72052500000G RoHS: Compliant Min Qty: 1980 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3500 | RFQ |
DISTI #
ANYV72052500000G
|
Heilind Electronics | V7-5.08-20P GREEN CONTACT WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5800 / $7.0600 | Buy Now |
DISTI #
V72052500000G
|
TME | Pluggable terminal block, 5.08mm, straight, socket, female, THT Min Qty: 45 | 0 |
|
$3.2300 | RFQ |
DISTI #
ANYV72052500000G
|
Interstate Connecting Components | V7-5.08-20P GREEN CONTACT WI | 0 |
|
Buy Now |