Part Details for V77 by Vitrek
Overview of V77 by Vitrek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V77
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4447-V77-ND
|
DigiKey | Vitrek AC/DC/IR Scanning Hipot T Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$4,601.0000 | Buy Now |
DISTI #
45396.1
|
TestEquity LLC | Vitrek V77 Hipot and Ground Bond Tester, 8 Channel, 2500 VAC, 2750 VDC, AC, DC, IR, V7X Series | 0 |
|
$4,601.0000 | Buy Now |