-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 Vdc, 0.5 A, 6 W, 17~72 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-V7812W-500R-ND
|
DigiKey | DC DC CONVERTER 12V 6W Min Qty: 1 Lead time: 37 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$14.5400 | Buy Now |
DISTI #
102-2455-ND
|
DigiKey | DC DC CONVERTER 12V 6W Min Qty: 1 Lead time: 37 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.1300 / $13.3300 | Buy Now |
|
Onlinecomponents.com | 500 mA Output Current, 9~72 Vdc Input, Right Angle 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 12 Vdc, 0.5 A, 6 W, 17~72 Vdc Input Range RoHS: Compliant |
887 On Order |
|
$12.1200 / $21.5400 | Buy Now |
|
Master Electronics | 500 mA Output Current, 9~72 Vdc Input, Right Angle 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 12 Vdc, 0.5 A, 6 W, 17~72 Vdc Input Range RoHS: Compliant |
887 On Order |
|
$12.1200 / $21.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V7812W-500R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
V7812W-500R
CUI Inc
12 Vdc, 0.5 A, 6 W, 17~72 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 17 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PSMA-T3 | |
Length | 17.5 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 9.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 11.5 mm |
This table gives cross-reference parts and alternative options found for V7812W-500R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V7812W-500R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQD6-Q48-S12-D | 12 Vdc, 0.5 A, 6 W, 18~75 Vdc Input Range | CUI Inc | V7812W-500R vs PQD6-Q48-S12-D |
PQDE6W-Q48-S12-D | 12 Vdc, 0.5 A, 6 W, 18~75 Vdc Input Range | CUI Inc | V7812W-500R vs PQDE6W-Q48-S12-D |
AM6G-4812SH30Z | DC/DC Converter; Product Weight (grams): 4.5; Input voltage min (V): 36; Input voltage max (V): 75; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 6; Max Output current (A): 0.5; Efficiency (%): 84; Max Capacitive load (µF): 1600; Package type: SIP8; Mounting: PCB; W (in): 0.36; L (in): 0.86; H (in): 0.44; W (mm): 9.2; L (mm): 21.85; H (mm): 11.1; Min Operating temperature: -40; Max operating temperature (°C): 65; Isolation (VDC): 3000; EMC compliance 2: EN 55032 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 770000; Derating : 65; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±1.0; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous; On/Off Control: 1 | Aimtec | V7812W-500R vs AM6G-4812SH30Z |