Part Details for V78E01-1000-SMT-TR by CUI Inc
Overview of V78E01-1000-SMT-TR by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for V78E01-1000-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-V78E01-1000-SMT-TR-ND
|
DigiKey | DC DC CONVERTER 1.5V 1.5W Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
290 In Stock |
|
$4.9300 / $7.1600 | Buy Now |
DISTI #
102-5030-1-ND
|
DigiKey | DC DC CONVERTER 1.5V 1.5W Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2269 | Buy Now |
DISTI #
490-V78E01-1000SMTTR
|
Mouser Electronics | Non-Isolated DC/DC Converters 4.75-32Vin 1.5V 1A SMT TR Non-Iso RoHS: Compliant | 0 |
|
$4.0600 / $4.1200 | Order Now |
|
Future Electronics | dc-dc non-isolated, 1 A, 4.75~32 Vdc input, 1.5 Vdc output, SMT, T&R package RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel | 0Reel |
|
$3.9200 | Buy Now |
|
Future Electronics | dc-dc non-isolated, 1 A, 4.75~32 Vdc input, 1.5 Vdc output, SMT, T&R package RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel | 0Reel |
|
$3.9200 | Buy Now |
|
Onlinecomponents.com |
290 Partner Stock |
|
$3.4000 / $4.3800 | Buy Now | |
DISTI #
000000000006366536
|
Sager | Non-Isolated DC/DC Converters 4.75-32Vin 1.5V 1A SMT TR Non-Iso Min Qty: 1 | 0 |
|
$3.9900 / $4.6500 | Buy Now |
|
Master Electronics |
290 Partner Stock |
|
$3.4000 / $4.3800 | Buy Now |
Part Details for V78E01-1000-SMT-TR
V78E01-1000-SMT-TR CAD Models
V78E01-1000-SMT-TR Part Data Attributes
|
V78E01-1000-SMT-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
V78E01-1000-SMT-TR
CUI Inc
1.5 Vdc, 1 A, 1.5 W, 4.75~32 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-09-14 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-G8 | |
Length | 15.24 mm | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.65 V | |
Output Voltage-Min | 1.35 V | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | YES | |
Width | 8.5 mm |
Alternate Parts for V78E01-1000-SMT-TR
This table gives cross-reference parts and alternative options found for V78E01-1000-SMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V78E01-1000-SMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V7801-1000-SMT | 1.5 Vdc, 1 A, 1.5 W, 4.75~15 Vdc Input Range | CUI Inc | V78E01-1000-SMT-TR vs V7801-1000-SMT |