Part Details for V7BA-06A1A0G by Bel Fuse
Overview of V7BA-06A1A0G by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Price & Stock for V7BA-06A1A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 120 |
|
RFQ |
Part Details for V7BA-06A1A0G
V7BA-06A1A0G CAD Models
V7BA-06A1A0G Part Data Attributes
|
V7BA-06A1A0G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
V7BA-06A1A0G
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | Module-5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-P5 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.75 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Total Power Output-Max | 36 W | |
Trim/Adjustable Output | YES |