There are no models available for this part yet.
Overview of V7D1A70B-CMC00-000 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for V7D1A70B-CMC00-000 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-V7D1A70B-CMC00-000-ND
|
DigiKey | SWITCH ROCKER SPDT 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3900 | Buy Now | |
DISTI #
691-RCV-00112712
|
Mouser Electronics | Rocker Switches V7D1A70B-CMC00-000 | 0 |
|
$13.9100 / $18.2700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7700 / $14.3800 | Buy Now | ||
DISTI #
000000000005762989
|
Sager | Littelfuse V7D1A70BCMC00000 Min Qty: 10 | 0 |
|
$6.5700 / $17.1500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$6.7700 / $14.3800 | Buy Now |