Part Details for V80401500000G by Amphenol Corporation
Overview of V80401500000G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for V80401500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V80401500000G
|
Avnet Americas | V804015000J0G-762 TB PLUGGABLE PLUG - Bulk (Alt: V80401500000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.6826 / $0.8115 | Buy Now |
DISTI #
649-V804015000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 762 TB PLGBLE PLUG | 0 |
|
$0.7190 / $0.7470 | Order Now |
DISTI #
V80401500000G
|
Avnet Americas | V804015000J0G-762 TB PLUGGABLE PLUG - Bulk (Alt: V80401500000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.6826 / $0.8115 | Buy Now |
DISTI #
V80401500000G
|
Avnet Americas | V804015000J0G-762 TB PLUGGABLE PLUG - Bulk (Alt: V80401500000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.6826 / $0.8115 | Buy Now |
Part Details for V80401500000G
V80401500000G CAD Models
V80401500000G Part Data Attributes
|
V80401500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
V80401500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CLAMP SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |