Part Details for V851S00C-AZB00-000 by Carling Technologies
Overview of V851S00C-AZB00-000 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V851S00C-AZB00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C8550
|
Newark | Rocker Sw, Spdt, 15A/125V, Panel/Snap-In, Switch Operation:(On)-Off-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Contura Ii V Series Rohs Compliant: Yes |Carling Technologies V851S00C-AZB00-000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8900 / $22.3000 | Buy Now |
DISTI #
432-V851S00C-AZB00-000-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 125V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3480 | Buy Now |
DISTI #
691-V851S00CAZB00000
|
Mouser Electronics | Rocker Switches 1-pole, (ON) - OFF - (ON), 10A/15A 250VAC/125VAC 1/2 HP a. 250VAC, Non-Illuminated, Sealed Contura II Rocker Black Switch with No Lens and .250 Tab (Q.C.), 8 Terminal baseUL 1054 Recognized CSA Certified UL 1500 Recognized RoHS: Compliant | 36 |
|
$10.9000 / $13.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
195 In Stock |
|
$6.2400 / $12.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
195 In Stock |
|
$6.2400 / $12.9600 | Buy Now |
Part Details for V851S00C-AZB00-000
V851S00C-AZB00-000 CAD Models
V851S00C-AZB00-000 Part Data Attributes
|
V851S00C-AZB00-000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
V851S00C-AZB00-000
Carling Technologies
Rocker Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Length | 0.505 inch | |
Actuator Type | ROCKER | |
Body Breadth | 20.828 mm | |
Body Height | 27.4066 mm | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1500VRMS V | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.4 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for V851S00C-AZB00-000
This table gives cross-reference parts and alternative options found for V851S00C-AZB00-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V851S00C-AZB00-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L1813S04-AZ00-000 | Rocker Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | V851S00C-AZB00-000 vs L1813S04-AZ00-000 |
L1813S01-CZ00-000 | Rocker Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | V851S00C-AZB00-000 vs L1813S01-CZ00-000 |
L1813S02-CZ00-000 | Rocker Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | V851S00C-AZB00-000 vs L1813S02-CZ00-000 |
M2018TJG02-GA-1B | Rocker Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | V851S00C-AZB00-000 vs M2018TJG02-GA-1B |
L1813S01-AZ00-000 | Rocker Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | V851S00C-AZB00-000 vs L1813S01-AZ00-000 |
M2018TJG02-FA-1F | Rocker Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | V851S00C-AZB00-000 vs M2018TJG02-FA-1F |
M2018TJG02-FA-1B | Rocker Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | V851S00C-AZB00-000 vs M2018TJG02-FA-1B |
L1813S01-DZ00-000 | Rocker Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | V851S00C-AZB00-000 vs L1813S01-DZ00-000 |
L1813S01-BZ00-000 | Rocker Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | V851S00C-AZB00-000 vs L1813S01-BZ00-000 |
L1813S04-DZ00-000 | Rocker Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | V851S00C-AZB00-000 vs L1813S04-DZ00-000 |