Part Details for V8B2S00B-PZCA7-13G by Carling Technologies
Overview of V8B2S00B-PZCA7-13G by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V8B2S00B-PZCA7-13G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-V8B2S00B-PZCA7-13G-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 24V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5950 | Buy Now |
DISTI #
691-RCV-37132735
|
Mouser Electronics | Rocker Switches V8B2S00B-PZCA7-13G | 0 |
|
$14.3100 / $22.6800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$8.8000 / $17.9300 | Buy Now | |
|
Master Electronics | 0 |
|
$8.8000 / $17.9300 | Buy Now |