Part Details for V8D1H0CB-B9CN9-100 by Carling Technologies
Overview of V8D1H0CB-B9CN9-100 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V8D1H0CB-B9CN9-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-V8D1H0CB-B9CN9-100-ND
|
DigiKey | SWITCH ROCKER SPDT 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4400 | Buy Now |
DISTI #
691-RCV-00113030
|
Mouser Electronics | Rocker Switches V8D1H0CB-B9CN9-100 | 0 |
|
$15.2600 / $20.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7900 / $15.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.7900 / $15.7800 | Buy Now |