-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SP3T, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7749
|
Newark | Rocker Switch, Spst, 20A, 12V, Panel, Switch Operation:(On)-Off-(On), Contact Configuration:Spst, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:V Series, Contact Current Ac Max:- Rohs Compliant: Yes |Carling Technologies V8D2UHNB-AAC00-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$14.9800 | Buy Now |
DISTI #
432-1094-ND
|
DigiKey | SWITCH ROCKER SPDT 20A 12V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1720 In Stock |
|
$15.9140 / $25.2000 | Buy Now |
DISTI #
691-V8D2UHNBAAC00000
|
Mouser Electronics | Rocker Switches 1-pole, (ON) - OFF - (ON), 20A 12VDC not HP rated, Illuminated, Sealed Contura II Rocker Black Switch with White Lens and .250 Tab (Q.C.), 10 Terminal baseUL 1054 Recognized RoHS: Compliant | 52 |
|
$13.0200 / $21.5700 | Buy Now |
|
Onlinecomponents.com | Use replacement - Bulk packaged instead of 1 per bag. RoHS: Compliant |
500 In Stock |
|
$9.4200 / $18.9000 | Buy Now |
DISTI #
000000000000812368
|
Sager | Rocker Switches 1-pole, (ON) - OFF - (ON), 20A 12VDC not HP rated, Illuminated, Sealed Contura II Rocker Black Switch with White Lens and .250 Tab (Q.C.), 10 Terminal baseUL 1054 Recognized Min Qty: 1 | 200 |
|
$9.0700 / $20.4700 | Buy Now |
|
Master Electronics | Use replacement - Bulk packaged instead of 1 per bag. RoHS: Compliant |
500 In Stock |
|
$9.4200 / $18.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V8D2UHNB-AAC00-000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
V8D2UHNB-AAC00-000
Carling Technologies
Rocker Switch, SP3T, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Angle | 18 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.505 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Additional Feature | CERTIFIED TO IP66/IP68 | |
Body Breadth | 24.384 mm | |
Body Height | 39.37 mm | |
Body Length or Diameter | 49.0982 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VRMS V | |
End Contact Plating | SILVER | |
Illumination | LED | |
Insulation Resistance | 50000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SP3T | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.25 inch | |
Termination Type | QUICK CONNECT |