Part Details for V8DAHW6B-AD100-0 by Carling Technologies
Overview of V8DAHW6B-AD100-0 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V8DAHW6B-AD100-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK0722
|
Newark | Rocker Sw, Spdt, 20A, 12V, Panel/Snap-In, Switch Operation:(On)-Off-(On), Contact Configuration:Spdt, Illumination:Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Contura Ii V Series Rohs Compliant: Yes |Carling Technologies V8DAHW6B-AD100-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1300 / $29.6300 | Buy Now |
DISTI #
432-V8DAHW6B-AD100-0-ND
|
DigiKey | SWITCH ROCKER SPDT 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.9490 | Buy Now |
DISTI #
691-RCV-00115763
|
Mouser Electronics | Rocker Switches V8DAHW6B-AD100-0 | 0 |
|
$13.8700 / $21.9600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$8.5300 / $17.3700 | Buy Now | |
|
Master Electronics | 0 |
|
$8.5300 / $17.3700 | Buy Now |