Part Details for V90551540000G by Anytek Technology Corporation Ltd
Overview of V90551540000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V90551540000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V90551540000G-ND
|
DigiKey | TERM BLOCK RCPT 5POS 5.08MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3353 | Buy Now |
DISTI #
72327986
|
RS | V-5.08-5 Gree(RAL6018/T SlotypW/Flang(type, MARK | Amphenol - Anytek V90551540000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6400 | RFQ |
DISTI #
ANYV90551540000G
|
Heilind Electronics | V9 -5.08-5P GREEN RAL6018T - | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $2.6400 | Buy Now |
DISTI #
ANYV90551540000G
|
Interstate Connecting Components | V9 -5.08-5P GREEN RAL6018T - | 0 |
|
Buy Now |