Part Details for V9060ITBD-U003 by Fuji Electric Co Ltd
Overview of V9060ITBD-U003 by Fuji Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6A28GNSBLU-003 | Amphenol Cables on Demand | Amphenol MP-6A28GNSBLU-003 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Blue 3ft |
Price & Stock for V9060ITBD-U003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72078394
|
RS | 5.7" VGA TFT, 16.7M color, USBA&B, Ethernet, 24VDC, no logo, black bezel | Fuji Electric V9060ITBD-U003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,299.1300 / $1,367.5000 | RFQ |