Part Details for V92151520000G by Amphenol Corporation
Overview of V92151520000G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for V92151520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V92151520000G
|
Avnet Americas | V921515200J0G-508 TB PL PL DIN/RAIL A - Bulk (Alt: V92151520000G) RoHS: Compliant Min Qty: 2010 Package Multiple: 2010 Container: Bulk | 0 |
|
$3.9738 / $4.7238 | Buy Now |
DISTI #
649-V921515200J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB PL PL DIN/RAIL A | 0 |
|
$4.0700 | Order Now |
DISTI #
V92151520000G
|
Avnet Americas | V921515200J0G-508 TB PL PL DIN/RAIL A - Bulk (Alt: V92151520000G) RoHS: Compliant Min Qty: 2010 Package Multiple: 2010 Container: Bulk | 0 |
|
$3.9738 / $4.7238 | Buy Now |
DISTI #
V92151520000G
|
Avnet Americas | V921515200J0G-508 TB PL PL DIN/RAIL A - Bulk (Alt: V92151520000G) RoHS: Compliant Min Qty: 2010 Package Multiple: 2010 Container: Bulk | 0 |
|
$3.9738 / $4.7238 | Buy Now |
Part Details for V92151520000G
V92151520000G CAD Models
V92151520000G Part Data Attributes
|
V92151520000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
V92151520000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 21 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |