Part Details for VA02-00250LMMLMM-N by Veritronic Technologies PTE LTD
Overview of VA02-00250LMMLMM-N by Veritronic Technologies PTE LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VA02-00250LMMLMM-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4808-VA02-00250LMMLMM-N-ND
|
DigiKey | CBL ASSY 2.4MM PLUG-PLUG 9.843" Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$106.0000 / $127.0000 | Buy Now |