Part Details for VA0901600000G by Anytek Technology Corporation Ltd
Overview of VA0901600000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VA0901600000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VA0901600000G-ND
|
DigiKey | TERM BLK 9POS SIDE ENTRY 5MM PCB Min Qty: 1920 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4180 | Buy Now |
DISTI #
72328023
|
RS | VA-5.0-9 Blu Trivalence-CZin3.5mdoublcontactNL6,MARK | Amphenol - Anytek VA0901600000G RoHS: Compliant Min Qty: 1920 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7500 | RFQ |
DISTI #
ANYVA0901600000G
|
Heilind Electronics | VA-5.0-9P BLUE - TRIVALENCE- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3400 / $2.8100 | Buy Now |
DISTI #
ANYVA0901600000G
|
Interstate Connecting Components | VA-5.0-9P BLUE - TRIVALENCE- | 0 |
|
Buy Now |