There are no models available for this part yet.
Overview of VA51B10C-ARB00-000 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR8LM-14LB-AR#B00 | Renesas Electronics Corporation | Triacs | |
BCR8LM-12LB1AR#B00 | Renesas Electronics Corporation | Triacs | |
BCR3LM-12LB-AR#B00 | Renesas Electronics Corporation | Triacs |
Price & Stock for VA51B10C-ARB00-000 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-VA51B10C-ARB00-000-ND
|
DigiKey | SWITCH ROCKER DPST 15A 125V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4990 | Buy Now | |
DISTI #
691-RCV-00002300
|
Mouser Electronics | Rocker Switches VA51B10C-ARB00-000 | 0 |
|
$15.3100 / $20.3700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9100 / $16.1100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$7.9100 / $16.1100 | Buy Now |
CAD Models for VA51B10C-ARB00-000 by Carling Technologies
Part Data Attributes for VA51B10C-ARB00-000 by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
12 Weeks
|
Actuator Length
|
0.505 inch
|
Actuator Type
|
ROCKER
|
Additional Feature
|
DOUBLE POLE SWITCHES
|
Body Breadth
|
20.828 mm
|
Body Height
|
27.4066 mm
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.01 mΩ
|
Dielectric Withstand Volts
|
1500VRMS V
|
Illumination
|
LAMP
|
Insulation Resistance
|
50000000 Ω
|
Insulator Material
|
POLYESTER
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Surface Mount
|
NO
|
Switch Action
|
MAINTAINED
|
Switch Function
|
DPST
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
0.4 inch
|
Termination Type
|
QUICK CONNECT
|