Part Details for VAB2A801-1KZ00-000 (ALTERNATE: RCV-00009439|VAB2A801-1KZ00-000|VAB2A8011KZ00000) by Carling Technologies
Overview of VAB2A801-1KZ00-000 (ALTERNATE: RCV-00009439|VAB2A801-1KZ00-000|VAB2A8011KZ00000) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VAB2A801-1KZ00-000 (ALTERNATE: RCV-00009439|VAB2A801-1KZ00-000|VAB2A8011KZ00000)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
RS | Switch, Rocker, DP, ON-NONE-OFF, Illum, Incand, 24V, Grn Lens, Blk Act, 15A, QC, I/O Legend | Carling Technologies VAB2A801-1KZ00-000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5400 / $15.3100 | RFQ |