Part Details for VAB2AV0B-G8CN7-100 by Carling Technologies
Overview of VAB2AV0B-G8CN7-100 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VAB2AV0B-G8CN7-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VAB2AV0B-G8CN7-100-ND
|
DigiKey | SWITCH ROCKER DPST 15A 24V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5370 | Buy Now |
DISTI #
691-VAB2AV0BG8CN7100
|
Mouser Electronics | Rocker Switches VAB2AV0BG8CN7100 | 0 |
|
$18.4200 / $22.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7800 / $17.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.7800 / $17.8800 | Buy Now |