Part Details for VAB2S001-1ZZ4P-100 by Carling Technologies
Overview of VAB2S001-1ZZ4P-100 by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VAB2S001-1ZZ4P-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J5057
|
Newark | Vab2S001-1Zz4P-100 Rohs Compliant: Yes |Carling Technologies VAB2S001-1ZZ4P-100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6900 / $21.9500 | Buy Now |
DISTI #
432-VAB2S001-1ZZ4P-100-ND
|
DigiKey | SWITCH ROCKER DPST 15A 24V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1070 | Buy Now |
DISTI #
691-RCV-00008970
|
Mouser Electronics | Rocker Switches VAB2S001-1ZZ4P-100 | 0 |
|
$11.9100 / $19.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
104 In Stock |
|
$6.1400 / $12.7500 | Buy Now |
DISTI #
000000000000812470
|
Sager | Rocker Switches VAB2S0011ZZ4P100 Min Qty: 10 | 0 |
|
$6.0600 / $15.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
104 In Stock |
|
$6.1400 / $12.7500 | Buy Now |
Part Details for VAB2S001-1ZZ4P-100
VAB2S001-1ZZ4P-100 CAD Models
VAB2S001-1ZZ4P-100 Part Data Attributes
|
VAB2S001-1ZZ4P-100
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
VAB2S001-1ZZ4P-100
Carling Technologies
Rocker Switch, DPST, On-off, Maintained, 15A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Additional Feature | DOUBLE POLE SWITCHES | |
Body Breadth | 20.828 mm | |
Body Height | 27.4066 mm | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.4 inch | |
Termination Type | QUICK CONNECT |