Part Details for VABM-L1-14W-G14-10 by Festo
Overview of VABM-L1-14W-G14-10 by Festo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3172-AL | Coilcraft Inc | SMPS Transformer, 14W, ROHS COMPLIANT | |
QB-R5F104LE-TB | Renesas Electronics Corporation | RL78/G14 (R5F104LEAFB) Target Board | |
QB-R5F104PJ-TB | Renesas Electronics Corporation | RL78/G14 (R5F104PJAFB) Target Board |
Price & Stock for VABM-L1-14W-G14-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH1156
|
Newark | Manifold Rail, 10 Outlet, G1/4, G1/8 Rohs Compliant: Yes |Festo VABM-L1-14W-G14-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$123.9600 / $179.1800 | Buy Now |
DISTI #
2171-VABM-L1-14W-G14-10-ND
|
DigiKey | MANIFOLD RAIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.6500 | Buy Now |
DISTI #
VABM-L1-14W-G14-10
|
TME | Manifold block, -0.9÷10bar, aluminium Min Qty: 1 | 0 |
|
$168.3700 / $181.3300 | RFQ |
Part Details for VABM-L1-14W-G14-10
VABM-L1-14W-G14-10 CAD Models
VABM-L1-14W-G14-10 Part Data Attributes
|
VABM-L1-14W-G14-10
Festo
Buy Now
|
Compare Parts:
VABM-L1-14W-G14-10
Festo
|
Samacsys Manufacturer | Festo |