Part Details for VABM-L1-14W-G14-4 by Festo
Overview of VABM-L1-14W-G14-4 by Festo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3172-AL | Coilcraft Inc | SMPS Transformer, 14W, ROHS COMPLIANT | |
QB-R5F104LE-TB | Renesas Electronics Corporation | RL78/G14 (R5F104LEAFB) Target Board | |
QB-R5F104PJ-TB | Renesas Electronics Corporation | RL78/G14 (R5F104PJAFB) Target Board |
Price & Stock for VABM-L1-14W-G14-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH1153
|
Newark | Manifold Rail, 4 Outlet, G1/4, G1/8 Rohs Compliant: Yes |Festo VABM-L1-14W-G14-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$71.9000 / $103.9200 | Buy Now |
DISTI #
2171-VABM-L1-14W-G14-4-ND
|
DigiKey | MANIFOLD RAIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$84.4800 | Buy Now |
DISTI #
VABM-L1-14W-G14-4
|
TME | Manifold block, -0.9÷10bar, aluminium Min Qty: 1 | 0 |
|
$98.1700 / $105.7200 | RFQ |