There are no models available for this part yet.
Overview of VABM-L1-14W-G14-8 by Festo
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3172-AL | Coilcraft Inc | SMPS Transformer, 14W, ROHS COMPLIANT | |
QB-R5F104LE-TB | Renesas Electronics Corporation | RL78/G14 (R5F104LEAFB) Target Board | |
QB-R5F104PJ-TB | Renesas Electronics Corporation | RL78/G14 (R5F104PJAFB) Target Board |
Price & Stock for VABM-L1-14W-G14-8 by Festo
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AH1155
|
Newark | Manifold Rail, 8 Outlet, G1/4, G1/8 Rohs Compliant: Yes |Festo VABM-L1-14W-G14-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$106.6100 / $154.1000 | Buy Now | |
DISTI #
2171-VABM-L1-14W-G14-8-ND
|
DigiKey | MANIFOLD RAIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.2700 | Buy Now | |
DISTI #
VABM-L1-14W-G14-8
|
TME | Manifold block, -0.9÷10bar, aluminium Min Qty: 1 | 0 |
|
$145.5700 / $156.7700 | RFQ |
CAD Models for VABM-L1-14W-G14-8 by Festo
Part Data Attributes for VABM-L1-14W-G14-8 by Festo
VABM-L1-14W-G14-8
Festo
|
|
---|---|
Samacsys Manufacturer
|
Festo
|
Want to compare parts?
-
VABM-L1-14W-G14-8FestoVS
-