Part Details for VABM-L1-18S-G38-4 by Festo
Overview of VABM-L1-18S-G38-4 by Festo
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VABM-L1-18S-G38-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH1252
|
Newark | Manifold Rail, 4 Outlet, G3/8 Rohs Compliant: Yes |Festo VABM-L1-18S-G38-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$73.3500 / $106.0200 | Buy Now |
DISTI #
2171-VABM-L1-18S-G38-4-ND
|
DigiKey | MANIFOLD RAIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$90.3200 | Buy Now |
DISTI #
VABM-L1-18S-G38-4
|
TME | Manifold rail, -0.9÷10bar, aluminium, Connection: G 3/8" x3 Min Qty: 1 | 0 |
|
$99.8800 / $107.5600 | RFQ |
DISTI #
3437010
|
element14 Asia-Pacific | MANIFOLD RAIL, 4 OUTLET, G3/8 RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$91.3436 | Buy Now |
DISTI #
3437010
|
Farnell | MANIFOLD RAIL, 4 OUTLET, G3/8 RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 3 |
|
$66.4547 | Buy Now |
Part Details for VABM-L1-18S-G38-4
VABM-L1-18S-G38-4 CAD Models
VABM-L1-18S-G38-4 Part Data Attributes:
|
VABM-L1-18S-G38-4
Festo
Buy Now
|
Compare Parts:
VABM-L1-18S-G38-4
Festo
|
Samacsys Manufacturer | Festo |