Part Details for VABM-L1-18S-G38-8 by Festo
Overview of VABM-L1-18S-G38-8 by Festo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
10127397-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole |
Price & Stock for VABM-L1-18S-G38-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH1254
|
Newark | Manifold Rail, 8 Outlet, G3/8 Rohs Compliant: Yes |Festo VABM-L1-18S-G38-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$116.5200 / $168.4300 | Buy Now |
DISTI #
2171-VABM-L1-18S-G38-8-ND
|
DigiKey | MANIFOLD RAIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.9200 | Buy Now |
DISTI #
VABM-L1-18S-G38-8
|
TME | Manifold rail, -0.9÷10bar, aluminium, Connection: G 3/8" x3 Min Qty: 1 | 0 |
|
$158.2800 / $170.4500 | RFQ |
Part Details for VABM-L1-18S-G38-8
VABM-L1-18S-G38-8 CAD Models
VABM-L1-18S-G38-8 Part Data Attributes
|
VABM-L1-18S-G38-8
Festo
Buy Now
|
Compare Parts:
VABM-L1-18S-G38-8
Festo
|
Samacsys Manufacturer | Festo |