Part Details for VABS-K1-7B-12-U14-P (ALTERNATE: 8047063) by Festo
Overview of VABS-K1-7B-12-U14-P (ALTERNATE: 8047063) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VABS-K1-7B-12-U14-P (ALTERNATE: 8047063)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72255302
|
RS | Subbase, for valve, PEEK, 1.2mm width, 7mm valve size, 1/4-28 | Festo VABS-K1-7B-12-U14-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9800 | RFQ |