Part Details for VAD1260B-AEC00-000 by Carling Technologies
Overview of VAD1260B-AEC00-000 by Carling Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VAD1260B-AEC00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK0688
|
Newark | Rocker Sw, Dpst, 20A, 12V, Panel/Snap-In, Switch Operation:On-None-Off, Contact Configuration:Dpst, Illumination:Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Contura Ii V Series Rohs Compliant: Yes |Carling Technologies VAD1260B-AEC00-000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6000 / $21.8000 | Buy Now |
DISTI #
432-VAD1260B-AEC00-000-ND
|
DigiKey | SWITCH ROCKER DPST 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0070 | Buy Now |
DISTI #
691-VAD1260BAEC00000
|
Mouser Electronics | Rocker Switches 2-pole, ON - None - OFF, 20A 12VDC not HP rated, Illuminated Contura II Rocker Black Switch with Amber Lens and .250 Tab (Q.C.), 8 Terminal base RoHS: Compliant | 258 |
|
$8.7500 / $10.0400 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON None OFF DPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk |
43 In Stock |
|
$6.1000 / $12.6700 | Buy Now |
DISTI #
51601888
|
Verical | Switch Rocker ON None OFF DPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk Min Qty: 10 Package Multiple: 10 Date Code: 1312 | Americas - 40 |
|
$15.4329 / $16.3273 | Buy Now |
|
Bristol Electronics | 748 |
|
RFQ | ||
|
Quest Components | 598 |
|
$11.4960 / $17.2440 | Buy Now | |
|
Master Electronics | Switch Rocker ON None OFF DPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk |
43 In Stock |
|
$6.1000 / $12.6700 | Buy Now |
Part Details for VAD1260B-AEC00-000
VAD1260B-AEC00-000 CAD Models
VAD1260B-AEC00-000 Part Data Attributes:
|
VAD1260B-AEC00-000
Carling Technologies
Buy Now
|
Compare Parts:
VAD1260B-AEC00-000
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |