Part Details for VAD1S00B-00000-000 by Carling Technologies
Overview of VAD1S00B-00000-000 by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VAD1S00B-00000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VAD1S00B-00000-000-ND
|
DigiKey | SWITCH ROCKER DPST 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4870 | Buy Now |
DISTI #
691-VAD1S00B00000000
|
Mouser Electronics | Rocker Switches 2-pole, ON - None - OFF, 20A 12VDC not HP rated, Non-Illuminated, Sealed V-Series Switch Only, .250 Tab (Q.C.), 8 Terminal base and No Actuator RoHS: Compliant | 0 |
|
$7.6000 / $12.7100 | Order Now |
|
Onlinecomponents.com | Switch Rocker ON None OFF DPST Quick Connect 20A 12VDC 150000Cycles Automotive Bulk RoHS: Compliant |
283 In Stock |
|
$4.5700 / $9.4400 | Buy Now |
DISTI #
000000000000335570
|
Sager | Rocker Switches 2-pole, ON - None - OFF, 20A 12VDC not HP rated, Non-Illuminated, Sealed V-Series Switch Only, .250 Tab (Q.C.), 8 Terminal base and No Actuator Min Qty: 10 | 0 |
|
$4.4800 / $11.7000 | Buy Now |
|
Master Electronics | Switch Rocker ON None OFF DPST Quick Connect 20A 12VDC 150000Cycles Automotive Bulk RoHS: Compliant |
283 In Stock |
|
$4.5700 / $9.4400 | Buy Now |
Part Details for VAD1S00B-00000-000
VAD1S00B-00000-000 CAD Models
VAD1S00B-00000-000 Part Data Attributes
|
VAD1S00B-00000-000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
VAD1S00B-00000-000
Carling Technologies
Rocker Switch, DPST, On-off, Maintained, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | ROCKER | |
Additional Feature | DOUBLE POLE SWITCHES | |
Body Breadth | 20.828 mm | |
Body Height | 27.4066 mm | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@12VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.4 inch | |
Termination Type | QUICK CONNECT |