Part Details for VAD2BC0B-AMC00-000 by Carling Technologies
Overview of VAD2BC0B-AMC00-000 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VAD2BC0B-AMC00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VAD2BC0B-AMC00-000-ND
|
DigiKey | SWITCH ROCKER DPST 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7930 | Buy Now |
DISTI #
691-RCV-00111948
|
Mouser Electronics | Rocker Switches VAD2BC0B-AMC00-000 | 0 |
|
$14.7200 / $19.5900 | Order Now |
|
Master Electronics | 0 |
|
$7.6100 / $16.2700 | Buy Now |