Part Details for VAL-SEC-T2-2+F-380DC-FM by Phoenix Contact
Overview of VAL-SEC-T2-2+F-380DC-FM by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9144-FMC-EBZ | Analog Devices | val board AD9144 Quad DAC w/FM | |
ADXRS652BBGZ-RL | Analog Devices | ±250°/sec Yaw Rate Industrial | |
ADIS16137BMLZ | Analog Devices | ±1000°/sec Precision Angular R |
Price & Stock for VAL-SEC-T2-2+F-380DC-FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pluggable surge protective device free of leakage current for 2-pos. isolated and grounded DC voltage systems with linear operating characteristic up to 380 V DC - for DIN rail mounting - 3-pos. base element with remote indication contact - three pluggable temperature-monitored protective elements - status message on each plug. RoHS: Compliant | 0 |
|
$350.1600 / $380.8800 | Buy Now |
|
Master Electronics | Pluggable surge protective device free of leakage current for 2-pos. isolated and grounded DC voltage systems with linear operating characteristic up to 380 V DC - for DIN rail mounting - 3-pos. base element with remote indication contact - three pluggable temperature-monitored protective elements - status message on each plug. RoHS: Compliant | 0 |
|
$350.1600 / $380.8800 | Buy Now |