Part Details for VAL-US-240D/40/3+0-FM by Phoenix Contact
Overview of VAL-US-240D/40/3+0-FM by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VAL-US-240D/40/3+0-FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Surge protective device - three channel with remote indicator contact for 240 V AC DELTA. |
2 In Stock |
|
$347.4400 / $375.6600 | Buy Now |
DISTI #
2910370
|
TTI | Industrial Surge Protectors VAL-US-240D/40/ 3+0-FM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$328.0500 / $341.3100 | Buy Now |
|
Master Electronics | Surge protective device - three channel with remote indicator contact for 240 V AC DELTA. |
2 In Stock |
|
$347.4400 / $375.6600 | Buy Now |