Part Details for VAL02 by OMRON Electronic Components LLC
Overview of VAL02 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VAL02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M1132
|
Newark | Actuator, Roll Leaf Spring, Microswitch, For Use With:Omron V, D2Vw Series Microswitches, Ip/Nema Rating:-, Product Range:Val Series Rohs Compliant: Yes |Omron Electronic Components VAL02 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 | Buy Now |
DISTI #
41X9015
|
Newark | Miniature/Omron Electronic Components |Omron Electronic Components VAL02 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 | Buy Now |
DISTI #
Z12406-ND
|
DigiKey | LEVER ROLLER LEAF V D3V SERIES Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
41 In Stock |
|
$2.0354 / $2.7600 | Buy Now |
DISTI #
71620232
|
RS | Accessory w/ SS Roller | Omron Electronic Components VAL02 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3400 / $2.4800 | RFQ |
DISTI #
OMRVAL02
|
Heilind Electronics | ACCESSORY W SS ROLLER DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Access Snap Action Switch Roller Leaf Spring RoHS: Compliant |
400 In Stock |
|
$2.2300 / $4.1400 | Buy Now |
|
Master Electronics | Switch Access Snap Action Switch Roller Leaf Spring RoHS: Compliant |
400 In Stock |
|
$2.2300 / $4.1400 | Buy Now |