Part Details for VAN-031-00 by Mencom Corporation
Overview of VAN-031-00 by Mencom Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VAN-031-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73508081
|
RS | Valve Connector SetDIN A W-O ELECT 3-E PG 11 | Mencom VAN-031-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 16 |
|
$2.2200 / $2.9600 | Buy Now |
|
Onlinecomponents.com | Solenoid Valve Connectors - Field Wireable - 4 Pole - Form A 18mm - 250V - 10A - PG11 opening RoHS: Compliant | 39 Factory Stock |
|
$2.1100 / $3.2100 | Buy Now |
|
Master Electronics | Solenoid Valve Connectors - Field Wireable - 4 Pole - Form A 18mm - 250V - 10A - PG11 opening RoHS: Compliant | 39 Factory Stock |
|
$2.1100 / $3.2100 | Buy Now |