Part Details for VAN-220-00 by Mencom Corporation
Overview of VAN-220-00 by Mencom Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VAN-220-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73508073
|
RS | Valve Connector SetDIN A W-O ELECT 2-E 2M | Mencom VAN-220-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 63 |
|
$8.9400 / $12.4100 | Buy Now |
|
Onlinecomponents.com | Solenoid Valve Connectors - Cordset - 3 Pole - Form A 18mm - 2 Meters - 250V - 10A RoHS: Compliant | 0 |
|
$8.0800 / $10.7000 | Buy Now |