Part Details for VAOS-C561S9-BW/43 by Visual Communications Company
Overview of VAOS-C561S9-BW/43 by Visual Communications Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VAOS-C561S9-BW/43
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R5624
|
Newark | 7Segment Led, 14.2Mm, Red, Led Color:Red, Forward Current If:20Ma, Forward Voltage:1.8V, Luminous Intensity:10Mcd, No. Of Digits/Alpha:1, Character Size:14.2Mm, Common Connection:Common Cathode, Product Range:- Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOS-C561S9-BW/43 RoHS: Compliant Min Qty: 1014 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | LED DISPLAY | 1 |
|
$1.4000 | Buy Now |
Part Details for VAOS-C561S9-BW/43
VAOS-C561S9-BW/43 CAD Models
VAOS-C561S9-BW/43 Part Data Attributes
|
VAOS-C561S9-BW/43
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
VAOS-C561S9-BW/43
Visual Communications Company
LED Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | SUPER BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Luminous Intensity-Nom | 10 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY |