Part Details for VAQE6W-Q24-S24-D by Bel Fuse
Overview of VAQE6W-Q24-S24-D by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VAQE6W-Q24-S24-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VAQE6W-Q24-S24-D
|
Avnet Americas | DC-DC ISOLATED 6 W 9~36 VDC INPUT ?24 VDC ?250 MA SINGLE REGULATED OUTPUT DIP - Rail/Tube (Alt: VAQE6W-Q24-S24-D) Min Qty: 15 Package Multiple: 15 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$14.5204 / $18.1505 | Buy Now |