There are no models available for this part yet.
Overview of VAT1-S12-D12-SMT by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
CAD Models for VAT1-S12-D12-SMT by CUI Inc
Part Data Attributes for VAT1-S12-D12-SMT by CUI Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CUI INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
ALSO HAS OUTPUT OF -12V
|
Analog IC - Other Type
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Approvals
|
UL
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
74%
|
Input Voltage-Max
|
13.2 V
|
Input Voltage-Min
|
10.8 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDMA-G10
|
Length
|
15.24 mm
|
Line Regulation-Max
|
1.2%
|
Load Regulation-Max
|
10%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.042 A
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OUTPUT OVER CURRENT
|
Ripple Voltage (Main Out)
|
0.026513 Vrms
|
Seated Height-Max
|
6.65 mm
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
1 W
|
Trim/Adjustable Output
|
NO
|
Width
|
7.5 mm
|
Want to compare parts?
-
CUI Inc1W, 12/-12V, 42/-42mA, dual unregulated output, isolated DC-DC converter; Output Voltage 2 (Vdc): -12.00000; Output Current 2 (A): 0.04000; Power (W): 1.00000; Input Voltage Range (Vdc): 10.80000, 13.20000; Output Voltage (Vdc): 12.00000; Output Current (A): 0.04000; Number of Outputs: 2; Safety Approvals: UL; Nominal Input Voltage (Vdc): 12VS
-