Part Details for VAT1-S5-D12-SMT by CUI Inc
Overview of VAT1-S5-D12-SMT by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VAT1-S5-D12-SMT
VAT1-S5-D12-SMT CAD Models
VAT1-S5-D12-SMT Part Data Attributes
|
VAT1-S5-D12-SMT
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VAT1-S5-D12-SMT
CUI Inc
1W, 12/-12V, 42/-42mA, dual unregulated output, isolated DC-DC converter; Output Voltage 2 (Vdc): -12.00000; Output Current 2 (A): 0.04000; Power (W): 1.00000; Input Voltage Range (Vdc): 4.50000, 5.50000; Output Voltage (Vdc): 12.00000; Output Current (A): 0.04000; Number of Outputs: 2; Safety Approvals: UL; Nominal Input Voltage (Vdc): 5
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ALSO HAS OUTPUT OF -12V | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G10 | |
Length | 15.24 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.026513 Vrms | |
Seated Height-Max | 6.65 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.5 mm |