VAT2-S12-D12-SMT
Description: Board Mount Isolated DC-DC Converter, 12/-12 Vdc, 0.083 A, 2 W, 10.8~13.2 Vdc Input Range

Overview of VAT2-S12-D12-SMT by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring

Available Datasheets

Part # Manufacturer Description Datasheet
A9784- Coilcraft Inc Transformer, planar, SMT, RoHS
B0310- Coilcraft Inc Transformer, planar, SMT, RoHS
CST1-06 Coilcraft Inc Current sensor, SMT, RoHS

CAD Models for VAT2-S12-D12-SMT by CUI Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VAT2-S12-D12-SMT by CUI Inc

VAT2-S12-D12-SMT
CUI Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CUI INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
-12 ADDITIONAL OUTPUT IS AVAILABLE
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals
EN, IEC
Efficiency (Main Output)
84%
Input Voltage-Max
13.2 V
Input Voltage-Min
10.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDMA-G12
Length
17.78 mm
Line Regulation-Max
1.2%
Load Regulation-Max
10%
Number of Functions
1
Number of Outputs
2
Number of Terminals
12
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.083 A
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
245
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.053025 Vrms
Seated Height-Max
6.25 mm
Surface Mount
YES
Switching Frequency-Max
70 kHz
Technology
HYBRID
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
60
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Width
12.7 mm
Want to compare parts?
  1. VAT2-S12-D12-SMT
    CUI Inc
    Board Mount Isolated DC-DC Converter, 12/-12 Vdc, 0.083 A, 2 W, 10.8~13.2 Vdc Input Range
    VS

Related Parts for VAT2-S12-D12-SMT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VAT2-S12-D12-SMT by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VAT2-S12-D12-SMT by CUI Inc

Select Manufacturer
Which Manufacturer of VAT2-S12-D12-SMT would you like to use for your alert(s)?
  • Please alert me when VAT2-S12-D12-SMT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VAT2-S12-D12-SMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VAT2-S12-D12-SMT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VAT2-S12-D12-SMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VAT2-S12-D12-SMT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VAT2-S12-D12-SMT by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: