Power Circuits
VAWQ12-Q24-S15
Description: 15 Vdc, 0.8 A, 12 W, 9~36 Vdc Input Range

Overview of VAWQ12-Q24-S15 by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for VAWQ12-Q24-S15 by CUI Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com 12 W, 4:1 Input Range, Single Regulated Output, 24 Pin DIP, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 0.8 A, 12 W, 9~36 Vdc Input Range RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now
Neutron USA Isolated DC/DC Converters dc-dc isolated, 12 W, 9 36 Vdc input, 15 Vdc, 800 mA, single output, DIP 0
  • 1 $113.6700
$113.6700 Buy Now

CAD Models for VAWQ12-Q24-S15 by CUI Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VAWQ12-Q24-S15 by CUI Inc

VAWQ12-Q24-S15
CUI Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CUI INC
Part Package Code
DIP
Package Description
,
Pin Count
24/8
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
CUI Inc.
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
9 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XDMA-P8
Length
32 mm
Load Regulation-Max
1.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
55 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
15.45 V
Output Voltage-Min
14.55 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
11.05 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
12 W
Trim/Adjustable Output
NO
Width
20 mm
Want to compare parts?
  1. VAWQ12-Q24-S15
    CUI Inc
    15 Vdc, 0.8 A, 12 W, 9~36 Vdc Input Range
    VS

Related Parts for VAWQ12-Q24-S15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VAWQ12-Q24-S15 by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VAWQ12-Q24-S15 by CUI Inc

Select Manufacturer
Which Manufacturer of VAWQ12-Q24-S15 would you like to use for your alert(s)?
  • Please alert me when VAWQ12-Q24-S15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VAWQ12-Q24-S15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VAWQ12-Q24-S15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VAWQ12-Q24-S15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VAWQ12-Q24-S15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VAWQ12-Q24-S15 by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: