Part Details for VAZ-MH-CONDUIT-EXT-40MM by PEPPERL+FUCHS GmbH
Overview of VAZ-MH-CONDUIT-EXT-40MM by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 |
Price & Stock for VAZ-MH-CONDUIT-EXT-40MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH1015
|
Newark | As-Interface (Excluding Sensors) |Pepperl+Fuchs VAZ-MH-CONDUIT-EXT-40MM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3600 / $34.4000 | Buy Now |
DISTI #
2046-VAZ-MH-CONDUIT-EXT-40MM-ND
|
DigiKey | AS-INTERFACE (EXCLUDING SENSORS) Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$34.3800 | Buy Now |