Part Details for VB 1,5/1/18 by BlockMaster Blocks
Overview of VB 1,5/1/18 by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VB 1,5/1/18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37C580
|
Bürklin Elektronik | PCB transformer, 1.5 VA, 18 V, 83 mA, 57 %, VB 1,5/1/18 Min Qty: 1 | 9 |
|
$4.6579 / $6.7113 | Buy Now |