Part Details for VB 2,8/2/12 by BlockMaster Blocks
Overview of VB 2,8/2/12 by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VB 2,8/2/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37C680
|
Bürklin Elektronik | PCB transformer, 2.8 VA, 12 V/12 V, 116 mA/116 mA, 57 %, VB 2,8/2/12 Min Qty: 1 | 4 |
|
$6.9599 / $9.3699 | Buy Now |