Part Details for VB 3,2/1/9 by BlockMaster Blocks
Overview of VB 3,2/1/9 by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VB 3,2/1/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37C694
|
Bürklin Elektronik | PCB transformer, 3.2 VA, 9 V, 355 mA, 58 %, VB 3,2/1/9 Min Qty: 1 | 35 |
|
$7.3175 / $9.8254 | Buy Now |