Part Details for VB-3151 by OMRON Industrial Automation
Overview of VB-3151 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VB-3151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VB-3151-ND
|
DigiKey | SWITCH SNAP ACT SPDTX3 10A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$371.4700 | Buy Now |
DISTI #
71189900
|
RS | 3 BEVEL PLNGRS, 4 CONDUIT | Omron Automation VB-3151 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$395.7100 / $437.8100 | RFQ |
DISTI #
OMIVB-3151
|
Heilind Electronics | 3 BEVEL PLNGRS, 4 CONDUIT VB3151 | Americas - 0 in Stock |
|
Buy Now |