Part Details for VB.839/80 B-M12-SOFT-C4 by Elesa+Ganter
Overview of VB.839/80 B-M12-SOFT-C4 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VB.839/80 B-M12-SOFT-C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG-64846-C4
|
TME | Knob, Ø: 80mm, Int.thread: M12, 17mm, H: 37mm, technopolymer PA Min Qty: 1 | 0 |
|
$7.7800 / $8.8500 | RFQ |